Analog Devices ADV7626KBCZ-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B260 |
| Width | 15 |
| Length | 15 |
| Pin Count | 260 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7626KBCZ-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.