The ADV7627KBCZ-8-RL is a commercial temperature IC with a supply voltage range of 1.71 to 1.89V. It features 260 terminals and a bottom terminal position. The device is packaged in a 260-pin S-PBGA-B260 package, measuring 15mm in width and length. It operates within a temperature range of 0 to 70 degrees Celsius.
Analog Devices ADV7627KBCZ-8-RL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 260 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B260 |
| Width | 15 |
| Length | 15 |
| Pin Count | 260 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7627KBCZ-8-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.