
Analog Devices ADV7802BSTZ-80 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 236mA |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7802BSTZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
