Analog Devices ADV7840KBCZ-5 technical specifications.
| Mount | Surface Mount |
| Number of Channels | 12 |
| Package Quantity | 84 |
| Packaging | Tray |
| Resolution | 36b |
| Series | Advantiv®, NSV® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7840KBCZ-5 to view detailed technical specifications.
No datasheet is available for this part.