
Analog Devices ADV8003KBCZ-7B technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV8003KBCZ-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
