
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring 0.05% linearity and 0.2% accuracy. Operates with a dual supply voltage range of ±9V to ±18V, typically ±15V, and a maximum input voltage of 10V. Supports a maximum frequency of 500kHz with an output voltage of 400mV. Housed in a 14-pin PDIP package for through-hole mounting, with tin, matte contact plating. Operating temperature range is 0°C to 70°C.
Analog Devices ADVFC32KNZ technical specifications.
| Accuracy | 0.2% |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Frequency | 500kHz |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Linearity | 0.05% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 500kHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 15V |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADVFC32KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
