
Analog Devices ADW22035Z technical specifications.
| -3db Bandwidth | 2.5kHz |
| Package/Case | CLCC |
| Contact Plating | Gold |
| Height | 1.98mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Output Type | Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 100mV/g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADW22035Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.