The ADW50007Z-0REEL7 is an 8-terminal D/A converter with a 12-bit resolution, operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and meets the AEC-Q100 screening level. The device is packaged in a TSSOP-8 package with a pitch of 0.19mm. The supply current is maximized at 0.01mA.
Analog Devices ADW50007Z-0REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.01 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADW50007Z-0REEL7 to view detailed technical specifications.
No datasheet is available for this part.