
Analog Devices ADW54011Z-0REEL7 technical specifications.
| Package/Case | TSSOP |
| IIP3 | 31dBm |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| P1dB | 16dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADW54011Z-0REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.