
Analog Devices ADW54012Z-0REEL7 technical specifications.
| Bandwidth | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Operating Supply Current | 50nA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADW54012Z-0REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.