
Wide bandwidth analog accelerometer with a 32kHz bandwidth and a -3dB bandwidth of 22kHz. Features a single X-axis measurement, 16mV/g sensitivity, and analog output. Designed for surface mounting in a ceramic package with gold contact plating, operating from 3.135V to 6V with a typical supply current of 5mA. Suitable for operation across a temperature range of -40°C to 125°C.
Analog Devices ADXL001-500BEZ technical specifications.
| -3db Bandwidth | 22kHz |
| Axis | X |
| Bandwidth | 32kHz |
| Package/Case | Ceramic |
| Contact Plating | Gold |
| Depth | 5mm |
| Height | 0.082inch |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Analog |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 16mV/g |
| Series | iMEMS® |
| Supply Current | 4.5uA |
| Width | 0.208inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL001-500BEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
