Automotive-grade, low-noise MEMS accelerometer with a measurement range of +/-100g. Features a high frequency response and operates across a wide temperature range from -40°C to 125°C. This 32-terminal device utilizes a QUAD terminal position and is housed in a 5mm x 5mm S-XQCC-N32 package. Requires a supply voltage between 3.3V and 5.25V, with a nominal 5V requirement.
Analog Devices ADXL1001BCPZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL1001BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.