
Automotive-grade, low-noise MEMS accelerometer with a high-frequency response, measuring up to +/-50g. Features a 32-terminal, 5mm x 5mm S-XQCC-N32 package with QUAD terminal position. Operates across a wide temperature range from -40°C to 125°C, powered by a nominal 5V supply (3.3V to 5.25V).
Analog Devices ADXL1002BCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL1002BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.