Automotive-grade single-axis iMEMS accelerometer with selectable ±1.7 g or ±18 g measurement ranges. Features a 3 V to 6 V supply voltage range, nominal 5 V, and operates from -40°C to 125°C. This integrated circuit is housed in an 8-terminal, 5 mm x 5 mm S-CQCC-N8 package with QUAD terminal position.
Analog Devices ADXL103CE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N8 |
| Width | 5 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL103CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.