
Analog Devices ADXL150AQC technical specifications.
| Contact Plating | Tin, Lead |
| Frequency | 24kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXL150AQC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
