
Analog Devices ADXL180WCPZ-RL technical specifications.
| Axis | X |
| Bandwidth | 800Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL180WCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
