Analog Devices ADXL180WCPZA-RL technical specifications.
| -3db Bandwidth | 800Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.7mA |
| Operating Supply Current | 7.7mA |
| Output Type | Digital |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL180WCPZA-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.