
Analog Devices ADXL202AE-REEL technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL202AE-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
