
Dual-axis analog accelerometer with selectable full-scale ranges of ±1.7 g, ±5 g, and ±18 g. Features a 3dB bandwidth of 2.5kHz and a lower bandwidth of 0.5Hz, with a frequency response up to 5.5kHz. Operates from a 3V to 6V supply voltage with a nominal supply current of 700µA. Packaged in a 5mm x 5mm LCC with gold contact plating, this RoHS compliant component offers a sensitivity of 1000mV/g and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADXL203CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADXL203CE technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X, Y |
| Bandwidth | 0.5Hz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 5.5kHz |
| Height | 1.98mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 1000mV/g |
| Series | iMEMS® |
| Supply Current | 700nA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL203CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
