
Dual-axis analog accelerometer featuring iMEMS® technology. Offers selectable full-scale ranges of ±1.7 g, ±5 g, or ±18 g with a sensitivity of 1000 mV/g. Operates with a supply voltage range of 3V to 6V and a nominal supply current of 700 µA. Features a bandwidth of 0.5 Hz and a -3dB bandwidth of 2.5 kHz. Packaged in a 5mm x 5mm LCC, supplied on tape and reel, and operates from -40°C to 125°C.
Analog Devices ADXL203CE-REEL technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X, Y |
| Bandwidth | 0.5Hz |
| Package/Case | LCC |
| Depth | 5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Operating Supply Current | 700uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 1000mV/g |
| Series | iMEMS® |
| Supply Current | 700nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL203CE-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
