Analog Devices ADXL204EB technical specifications.
| Package/Case | E |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensitivity | 620mV/g |
| Sensor Type | Accelerometer, 2 Axis |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL204EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.