Analog Devices ADXL210AE-REEL technical specifications.
| Axis | X, Y |
| Bandwidth | 6kHz |
| Package/Case | CLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Sensitivity | 100mV/g |
| Series | iMEMS® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADXL210AE-REEL to view detailed technical specifications.
No datasheet is available for this part.