Analog Devices ADXL210JE-REEL technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADXL210JE-REEL to view detailed technical specifications.
No datasheet is available for this part.