
Dual-axis accelerometer with ±1.2g range, featuring X and Y axis sensing. PWM output type and a -3dB bandwidth of 2.5kHz. Operates from a 3V to 6V supply with a nominal supply current of 700µA. Packaged in LCC with gold contact plating, available in tape and reel. Extended operating temperature range from -40°C to 85°C.
Analog Devices ADXL213AE-REEL technical specifications.
| -3db Bandwidth | 2.5kHz |
| Axis | X, Y |
| Bandwidth | 1Hz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 5.5kHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 700uA |
| Operating Supply Current | 700uA |
| Output Type | PWM |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL213AE-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
