
3-Axis Digital Accelerometer with selectable full-scale ranges of ±1.5 g, ±3 g, ±6 g, or ±12 g. Features a 3-axis output (X, Y, Z) and a digital interface supporting I2C and SPI protocols. Operates with a supply voltage range of 2V to 3.6V and a nominal supply current of 170µA. The component boasts a -3dB bandwidth of 1.6kHz and a sensitivity of 345 LSB/g. Packaged in an LFCSP EP with tin, matte contact plating, it operates from -40°C to 105°C.
Analog Devices ADXL312ACPZ technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 3.125Hz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Height | 1.5mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 170uA |
| Operating Supply Current | 170uA |
| Output Type | Digital |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 345LSB/g |
| Supply Current | 170uA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL312ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
