
Analog Devices ADXL320EB technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 480uA |
| Operating Supply Current | 480uA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | 174mV/g |
| Sensor Type | Accelerometer, 2 Axis |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL320EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
