
Analog Devices ADXL321JCP-REEL technical specifications.
| Axis | X, Y |
| Bandwidth | 2.5kHz |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 490uA |
| Operating Supply Current | 490uA |
| Operating Supply Voltage | 6V |
| Output Type | Analog |
| RoHS Compliant | Yes |
| Sensitivity | 57mV/g |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL321JCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.