
Analog Devices ADXL322EB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 500uA |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 6V |
| Output Type | Analog |
| Packaging | Bulk |
| Sensitivity | 420mV/g |
| Series | ADXL322 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL322EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
