
Analog Devices ADXL323KCPZ-RL technical specifications.
| Axis | X, Y |
| Bandwidth | 1.6kHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Frequency | 1.6kHz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 180uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL323KCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
