Analog Devices ADXL323KCPZ-RL7 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 180uA |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL323KCPZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.