
Analog Devices ADXL326BCPZ-RL technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 350uA |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 57mV/g |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL326BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
