
The ADXL326BCPZ-RL7 is a 3.6V analog accelerometer from Analog Devices, featuring a -3db bandwidth of 1.6kHz and an operating temperature range of -40°C to 85°C. It is packaged in a QFN package and is available in quantities of 1000. The device is RoHS compliant and has a sensitivity of 57mV/g. It operates at a nominal supply current of 350uA and is suitable for applications requiring analog output.
Analog Devices ADXL326BCPZ-RL7 technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 350uA |
| Operating Supply Current | 350uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 57mV/g |
| Supply Current | 350uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL326BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
