
The ADXL327BCPZ is a 16-pin quad accelerometer from Analog Devices, featuring an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 3.6V, with a minimum supply voltage of 1.8V. The device is packaged in a 4mm x 4mm CSP and has a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL327BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 9031.80.80.85 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL327BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.