
Analog Devices ADXL330KCP technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.43 |
| Seated Plane Height (mm) | 1.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Axis Type | Triple |
| Acceleration | ±3g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Output Type | Analog |
| Resonant Frequency | 5.5kHz |
| Device Sensitivity Range | 270mV/g to 330mV/g |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADXL330KCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.