
Analog Devices ADXL330KCPZ-RL technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 550Hz |
| Contact Plating | Tin, Matte |
| Frequency | 550Hz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | 300mV/g |
| Series | iMEMS® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL330KCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
