Analog Devices ADXL345BCCZyRL7 technical specifications.
| Axis Type | Triple |
| Acceleration | ±2/±4/±8/±16g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 14 |
| Package/Case | LGA |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Analog Devices ADXL345BCCZyRL7 to view detailed technical specifications.
No datasheet is available for this part.