
3-axis digital accelerometer with selectable full-scale ranges of ±1g, ±2g, ±4g, or ±8g. Features a 16-bit resolution and a -3dB bandwidth of 1.6kHz, with a typical bandwidth of 3.125Hz. Operates from a 2V to 3.6V supply with a nominal supply current of 166µA. Interfaces via I2C or SPI, with SPI output specified. Packaged in an LGA with a temperature range of -40°C to 85°C.
Analog Devices ADXL350BCEZ-RL7 technical specifications.
| -3db Bandwidth | 1.6kHz |
| Axis | X, Y, Z |
| Bandwidth | 3.125Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 166uA |
| Operating Supply Current | 166uA |
| Output Type | SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Supply Current | 166uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL350BCEZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
