High-performance 3-axis digital MEMS accelerometer with a measurement range of ±200 g. Features a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. Operates with a supply voltage between 2V and 3.6V, with a nominal voltage of 2.5V. This integrated circuit is housed in a 14-terminal R-XBGA-B14 package, measuring 3mm x 5mm.
Analog Devices ADXL375BCCZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B14 |
| Width | 3 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 9031.80.80.85 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL375BCCZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.