The ADXL375SCCZ-EP is a 14-pin VFLGA analog accelerometer IC with a supply voltage range of 2 to 3.6V. It operates over a temperature range of -55 to 105°C. The device has a bottom-terminal position and a JEDEC package code of R-XBGA-N14. It measures 3mm in width and 5mm in length.
Analog Devices ADXL375SCCZ-EP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N14 |
| Width | 3 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL375SCCZ-EP to view detailed technical specifications.
No datasheet is available for this part.