The ADXL375SCCZ-EP-RL7 is a triple-axis accelerometer from Analog Devices. It measures acceleration up to ±200g and operates over a supply voltage range of 2V to 3.6V. The device is specified to function within an operating temperature range of -55°C to 105°C. The output is digital, and the package is a 14-pin LGA.
Analog Devices ADXL375SCCZ-EP-RL7 technical specifications.
| Axis Type | Triple |
| Acceleration | ±200g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 14 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADXL375SCCZ-EP-RL7 to view detailed technical specifications.
No datasheet is available for this part.