The ADXL50JH is a commercial temperature analog IC with a 10-pin TO-100 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. The ADXL50JH is a hermetically sealed, metal can packaged device with a 10-pin configuration.
Analog Devices ADXL50JH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXL50JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.