Analog Devices ADXRS401ABG technical specifications.
| Package/Case | BGA |
| Frequency | 14kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADXRS401ABG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.