The ADXRS401ABG-REEL is a 32-pin industrial temperature S-PBGA-B32 IC from Analog Devices. It operates over a temperature range of -40 to 85 degrees Celsius. The device is supplied with a nominal voltage of 5V, a maximum voltage of 5.25V, and a minimum voltage of 4.75V. The IC has 32 terminals positioned on the bottom and is available in a CSPBGA-32 package with a width and length of 7mm.
Analog Devices ADXRS401ABG-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | 7A994 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADXRS401ABG-REEL to view detailed technical specifications.
No datasheet is available for this part.