
MEMS single-axis gyroscope with a ±300°/s measurement range and 1kHz bandwidth. Features a Z-axis orientation, analog output, and a 32-pin CBGA package with tin-lead plating. Operates from 5.75V to 6.25V with a nominal supply current of 4mA. Extended temperature range from -40°C to 125°C.
Analog Devices ADXRS646BBGZ technical specifications.
| -3db Bandwidth | 1Hz |
| Axis | Z |
| Bandwidth | 1kHz |
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Height | 3.2mm |
| Lead Free | Contains Lead |
| Length | 7.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.25V |
| Min Supply Voltage | 5.75V |
| Nominal Supply Current | 4mA |
| Operating Supply Current | 4mA |
| Output Type | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXRS646BBGZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
