The ADZS-21364-EZLITE is a 32-bit SHARC microcontroller with an 8-bit data bus width. It operates at 3.3V and supports SPI and USB interfaces. The device is packaged in bulk quantities and contains lead. It is not Reach SVHC compliant. The microcontroller is part of the SHARC series and is available as an evaluation kit.
Analog Devices ADZS-21364-EZLITE technical specifications.
| Core Architecture | SHARC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-21364-EZLITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.