
The ADZS-21469-EZLITE is a 32-bit SHARC microcontroller evaluation kit from Analog Devices. It features a 32-bit data bus width and supports SPI, USB, and UART interfaces. The kit operates at 5V and is packaged in bulk. Note that the device contains lead, making it non-compliant with lead-free requirements.
Analog Devices ADZS-21469-EZLITE technical specifications.
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, USB, UART |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-21469-EZLITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
