The ADZS-21489-EZBRD is a 32-bit SHARC microcontroller evaluation kit with a core architecture of SHARC. It features a 32-bit data bus width and supports SPI, RS-232, and USB interfaces. The kit is powered by a 5V operating supply voltage and is packaged in bulk quantity. It does not meet Reach SVHC compliance requirements and contains lead, making it non-lead-free. The ADZS-21489-EZBRD is a SDRAM memory type microcontroller with 32 bits of memory.
Analog Devices ADZS-21489-EZBRD technical specifications.
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, USB |
| Lead Free | Contains Lead |
| Memory Type | SDRAM |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-21489-EZBRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.