The ADZS-BF-EZEXT-1 is a Blackfin microcontroller evaluation kit with a 32-bit data bus width and an operating supply voltage of 5V. It is designed for external mounting and is available in a bulk packaging configuration. The kit is not compliant with Reach SVHC regulations due to the presence of lead. The Blackfin core architecture is utilized in this evaluation kit.
Analog Devices ADZS-BF-EZEXT-1 technical specifications.
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | External |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BF-EZEXT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
