
Analog Devices ADZS-BF506F-EZLITE technical specifications.
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BF506F-EZLITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
