The ADZS-BF609-EZLITE is a 32-bit Blackfin microcontroller evaluation kit featuring SPI, USB, and Ethernet interfaces, operating at 5V supply voltage. It is packaged in bulk and contains lead. The kit is designed for hardware mounting and is not Reach SVHC compliant.
Analog Devices ADZS-BF609-EZLITE technical specifications.
| Core Architecture | Blackfin |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Contains Lead |
| Mount | Hardware |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADZS-BF609-EZLITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
